
B82422A3271K100 | |
|---|---|
DigiKey Part Number | 495-1968-2-ND - Tape & Reel (TR) 495-1968-1-ND - Cut Tape (CT) 495-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3271K100 |
Description | FIXED IND 270NH 235MA 900 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 235 mA 900mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3271K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 20 @ 30MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32700 | $3.27 |
| 25 | $0.30240 | $7.56 |
| 50 | $0.28500 | $14.25 |
| 100 | $0.26870 | $26.87 |
| 250 | $0.24856 | $62.14 |
| 500 | $0.23436 | $117.18 |
| 1,000 | $0.22097 | $220.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18851 | $377.02 |
| 4,000 | $0.17776 | $711.04 |
| 6,000 | $0.17176 | $1,030.56 |
| 10,000 | $0.16450 | $1,645.00 |
| 14,000 | $0.15989 | $2,238.46 |
| 20,000 | $0.15930 | $3,186.00 |

