
B82422A1562K100 | |
|---|---|
DigiKey Part Number | 495-B82422A1562K100TR-ND - Tape & Reel (TR) 495-B82422A1562K100CT-ND - Cut Tape (CT) 495-B82422A1562K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1562K100 |
Description | FIXED IND 5.6UH 140MA 2.6 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1562K100 Models |
Category | DC Resistance (DCR) 2.6Ohm Max |
Mfr | Q @ Freq 27 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.30160 | $7.54 |
| 50 | $0.28460 | $14.23 |
| 100 | $0.26820 | $26.82 |
| 250 | $0.24816 | $62.04 |
| 500 | $0.23396 | $116.98 |
| 1,000 | $0.22059 | $220.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18819 | $376.38 |
| 4,000 | $0.17746 | $709.84 |
| 6,000 | $0.17147 | $1,028.82 |
| 10,000 | $0.16422 | $1,642.20 |
| 14,000 | $0.15962 | $2,234.68 |
| 20,000 | $0.15900 | $3,180.00 |

