
B82422A1272K100 | |
|---|---|
DigiKey Part Number | 495-5640-2-ND - Tape & Reel (TR) 495-5640-1-ND - Cut Tape (CT) 495-5640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1272K100 |
Description | FIXED IND 2.7UH 240MA 880 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 240 mA 880mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1272K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33000 | $3.30 |
| 25 | $0.30480 | $7.62 |
| 50 | $0.28740 | $14.37 |
| 100 | $0.27090 | $27.09 |
| 250 | $0.25064 | $62.66 |
| 500 | $0.23632 | $118.16 |
| 1,000 | $0.22281 | $222.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19008 | $380.16 |
| 4,000 | $0.17924 | $716.96 |
| 6,000 | $0.17319 | $1,039.14 |
| 10,000 | $0.16587 | $1,658.70 |
| 14,000 | $0.16122 | $2,257.08 |
| 20,000 | $0.16078 | $3,215.60 |

