
B81123C1562M000 | |
|---|---|
DigiKey Part Number | 495-B81123C1562M000-ND |
Manufacturer | |
Manufacturer Product Number | B81123C1562M000 |
Description | CAP FILM 5600PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1562M000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.16000 | $11.60 |
| 50 | $0.93400 | $46.70 |
| 100 | $0.86410 | $86.41 |
| 630 | $0.73306 | $461.83 |
| 1,260 | $0.69883 | $880.53 |
| 2,520 | $0.67063 | $1,689.99 |
| 5,040 | $0.64741 | $3,262.95 |

