
B72590T7271V60 | |
|---|---|
DigiKey Part Number | 495-7491-2-ND - Tape & Reel (TR) 495-7491-1-ND - Cut Tape (CT) 495-7491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T7271V60 |
Description | VARISTOR 310V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 310 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 263.5 V | |
Varistor Voltage (Typ) | 310 V | |
Varistor Voltage (Max) | 356.5 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.12520 | $3.13 |
| 100 | $0.10660 | $10.66 |
| 250 | $0.09776 | $24.44 |
| 500 | $0.09244 | $46.22 |
| 1,000 | $0.08805 | $88.05 |
| 2,500 | $0.08342 | $208.55 |
| 5,000 | $0.08062 | $403.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07019 | $701.90 |
| 20,000 | $0.06850 | $1,370.00 |
| 30,000 | $0.06765 | $2,029.50 |
| 50,000 | $0.06671 | $3,335.50 |
| 70,000 | $0.06616 | $4,631.20 |
| 100,000 | $0.06563 | $6,563.00 |

