310 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590T7271V60

DigiKey Part Number
495-7491-2-ND - Tape & Reel (TR)
495-7491-1-ND - Cut Tape (CT)
495-7491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590T7271V60
Description
VARISTOR 310V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
310 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
263.5 V
Varistor Voltage (Typ)
310 V
Varistor Voltage (Max)
356.5 V
Energy
-
Number of Circuits
1
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14200$1.42
25$0.12520$3.13
100$0.10660$10.66
250$0.09776$24.44
500$0.09244$46.22
1,000$0.08805$88.05
2,500$0.08342$208.55
5,000$0.08062$403.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07019$701.90
20,000$0.06850$1,370.00
30,000$0.06765$2,029.50
50,000$0.06671$3,335.50
70,000$0.06616$4,631.20
100,000$0.06563$6,563.00
Manufacturers Standard Package