
B72580U1500K062 | |
|---|---|
DigiKey Part Number | 495-B72580U1500K062TR-ND - Tape & Reel (TR) 495-B72580U1500K062CT-ND - Cut Tape (CT) 495-B72580U1500K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580U1500K062 |
Description | VARISTOR 82V 3KA 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 3 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580U1500K062 Models |
Category | Varistor Voltage (Typ) 82 V |
Manufacturer TDK | Varistor Voltage (Max) 90.2 V |
Series | Current - Surge 3 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 73.8 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.48600 | $24.86 |
| 25 | $2.27840 | $56.96 |
| 100 | $2.05000 | $205.00 |
| 250 | $1.94104 | $485.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.64688 | $1,317.50 |
| 1,600 | $1.60442 | $2,567.07 |
| 2,400 | $1.58316 | $3,799.58 |
| 4,000 | $1.55961 | $6,238.44 |
| 5,600 | $1.54584 | $8,656.70 |

