47 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72542V6300K062

DigiKey Part Number
495-B72542V6300K062TR-ND - Tape & Reel (TR)
495-B72542V6300K062CT-ND - Cut Tape (CT)
495-B72542V6300K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72542V6300K062
Description
VARISTOR 47V 6KA 2220
Customer Reference
Detailed Description
47 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72542V6300K062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
10000 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 125°C
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
42.3 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72540T6300K062TDK3,195495-7255-1-ND$3.14000Direct
In-Stock: 572
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.18000$21.80
25$1.99640$49.91
100$1.79400$179.40
250$1.69744$424.36