39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540E0250K062

DigiKey Part Number
495-7479-2-ND - Tape & Reel (TR)
495-7479-1-ND - Cut Tape (CT)
495-7479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E0250K062
Description
VARISTOR 39V 1.2KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E0250K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
1.2 kA
Manufacturer
TDK
Energy
9.6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
4000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
39 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,326
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.62000$2.62
10$1.94800$19.48
25$1.77920$44.48
100$1.59430$159.43
250$1.50612$376.53
500$1.45292$726.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26290$1,262.90
2,000$1.23061$2,461.22
3,000$1.21443$3,643.29
5,000$1.19651$5,982.55
7,000$1.18604$8,302.28
Manufacturers Standard Package