
B72530T6400K062 | |
|---|---|
DigiKey Part Number | 495-B72530T6400K062TR-ND - Tape & Reel (TR) 495-B72530T6400K062CT-ND - Cut Tape (CT) 495-B72530T6400K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T6400K062 |
Description | VARISTOR 72V 1KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 V 1 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T6400K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 58 V | |
Varistor Voltage (Min) | 64.8 V | |
Varistor Voltage (Typ) | 72 V | |
Varistor Voltage (Max) | 79.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.71360 | $17.84 |
| 100 | $0.62920 | $62.92 |
| 250 | $0.58896 | $147.24 |
| 500 | $0.56466 | $282.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.47917 | $718.75 |
| 3,000 | $0.46600 | $1,398.00 |
| 4,500 | $0.45941 | $2,067.34 |
| 7,500 | $0.45211 | $3,390.83 |
| 10,500 | $0.44784 | $4,702.32 |
| 15,000 | $0.44374 | $6,656.10 |




