27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530E0170K062

DigiKey Part Number
495-7469-2-ND - Tape & Reel (TR)
495-7469-1-ND - Cut Tape (CT)
495-7469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530E0170K062
Description
VARISTOR 27V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530E0170K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
400 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,653
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.49800$4.98
25$0.44680$11.17
100$0.39050$39.05
250$0.36364$90.91
500$0.34744$173.72
1,000$0.33411$334.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28467$854.01
6,000$0.27744$1,664.64
9,000$0.27382$2,464.38
15,000$0.26981$4,047.15
21,000$0.26747$5,616.87
30,000$0.26521$7,956.30
Manufacturers Standard Package