Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220X2421K502

DigiKey Part Number
495-77296-ND
Manufacturer
Manufacturer Product Number
B72220X2421K502
Description
VARISTOR 420V DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
TDK
Grade
Automotive
Series
Qualification
AEC-Q200
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc 20mm
Maximum AC Volts
420 V
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75700$7.57
25$0.68360$17.09
100$0.60350$60.35
300$0.55870$167.61
500$0.54216$271.08
1,000$0.52319$523.19
2,500$0.50315$1,257.88
5,000$0.49108$2,455.40
Manufacturers Standard Package