
B72220Q0231K101 | |
|---|---|
DigiKey Part Number | 495-76443-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0231K101 |
Description | VARISTOR 360V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0231K101 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 15 kA |
Series | Energy 180J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -45°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Radial |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.03900 | $10.39 |
| 25 | $0.94280 | $23.57 |
| 100 | $0.83700 | $83.70 |
| 250 | $0.78652 | $196.63 |
| 500 | $0.75614 | $378.07 |
| 1,000 | $0.73113 | $731.13 |
| 2,500 | $0.70472 | $1,761.80 |
| 5,000 | $0.68880 | $3,444.00 |

