510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2321K161

DigiKey Part Number
495-B72210S2321K161CT-ND - Cut Tape (CT)
495-B72210S2321K161TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S2321K161
Description
VARISTOR 510V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
3.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.46800$4.68
25$0.41960$10.49
100$0.36610$36.61
250$0.34064$85.16
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.29156$145.78
1,000$0.28024$280.24
1,500$0.27457$411.85
2,500$0.26829$670.72
3,500$0.26462$926.17
5,000$0.26109$1,305.45
Manufacturers Standard Package