



B66481G0000X192 | |
|---|---|
DigiKey Part Number | 495-75513-ND |
Manufacturer | |
Manufacturer Product Number | B66481G0000X192 |
Description | FERRITE CORE EQ N92 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66481G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 25 x 6 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.220" (5.60mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.93100 | $19.31 |
| 25 | $1.64400 | $41.10 |
| 50 | $1.44520 | $72.26 |
| 100 | $1.26070 | $126.07 |
| 324 | $1.10164 | $356.93 |


