



B64290L0657X830 | |
|---|---|
DigiKey Part Number | 495-76737-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0657X830 |
Description | FERRITE CORE TOROID 4.54UH N30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.264" (32.10mm) Diameter 0.531" (13.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0657X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 1.264" (32.10mm) | |
Inductance Factor (Al) | 4.54 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.19 | |
Effective Length (le) mm | 77.02 | |
Effective Area (Ae) mm² | 64.66 | |
Effective Magnetic Volume (Ve) mm³ | 4980.0 | |
Finish | Epoxy | |
Height | 0.531" (13.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.09320 | $52.33 |
| 50 | $1.83500 | $91.75 |
| 200 | $1.47360 | $294.72 |

