


B59770C0120A070 | |
|---|---|
DigiKey Part Number | 495-76143-ND |
Manufacturer | |
Manufacturer Product Number | B59770C0120A070 |
Description | SENSOR PTC 70OHM 25% DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 70 Ohms Disc, 13mm Dia x 7.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B59770C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 70 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 13mm Dia x 7.5mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 5 | $1.97000 | $9.85 |
| 10 | $1.81900 | $18.19 |
| 50 | $1.50880 | $75.44 |
| 100 | $1.39190 | $139.19 |
| 250 | $1.25060 | $312.65 |
| 500 | $1.15284 | $576.42 |
| 1,000 | $1.06222 | $1,062.22 |
| 5,000 | $0.94675 | $4,733.75 |

