
B58620L3200B801 | |
|---|---|
DigiKey Part Number | 495-B58620L3200B801-ND |
Manufacturer | |
Manufacturer Product Number | B58620L3200B801 |
Description | PRESSURE SENSOR ALA 1.500 K VR Z |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) Gauge Male - 0.47" (11.85mm) Tube 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | B58620L3200B801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.47" (11.85mm) Tube | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -40°C ~ 140°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.85300 | $318.53 |

