NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57371V2473J060

DigiKey Part Number
495-7442-2-ND - Tape & Reel (TR)
495-7442-1-ND - Cut Tape (CT)
495-7442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57371V2473J060
Description
THERMISTOR NTC 47KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57371V2473J060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,870
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
5$0.25000$1.25
10$0.23600$2.36
25$0.21880$5.47
50$0.20720$10.36
100$0.19660$19.66
500$0.17546$87.73
1,000$0.16764$167.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14059$562.36
8,000$0.13510$1,080.80
12,000$0.13211$1,585.32
20,000$0.12854$2,570.80
28,000$0.12632$3,536.96
40,000$0.12406$4,962.40
Manufacturers Standard Package