
B57237S0509M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0509M051TR-ND - Tape & Reel (TR) 495-B57237S0509M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0509M051 |
Description | ICL 5 OHM 20% 5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0509M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 125 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 5 | $1.10000 | $5.50 |
| 10 | $1.04600 | $10.46 |
| 25 | $0.98080 | $24.52 |
| 50 | $0.93640 | $46.82 |
| 100 | $0.89580 | $89.58 |
| 500 | $0.81440 | $407.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71626 | $716.26 |
| 2,000 | $0.69091 | $1,381.82 |
| 3,000 | $0.67706 | $2,031.18 |
| 5,000 | $0.66059 | $3,302.95 |
| 7,000 | $0.65030 | $4,552.10 |
| 10,000 | $0.63985 | $6,398.50 |

