
B57237S0229M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0229M051TR-ND - Tape & Reel (TR) 495-B57237S0229M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0229M051 |
Description | ICL 2.2 OHM 20% 7A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.2 Ohms ±20% 7 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0229M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2.2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.29400 | $6.47 |
| 10 | $1.19300 | $11.93 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.91330 | $91.33 |
| 250 | $0.82076 | $205.19 |
| 500 | $0.75678 | $378.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66261 | $662.61 |
| 2,000 | $0.61039 | $1,220.78 |
| 3,000 | $0.58161 | $1,744.83 |
| 5,000 | $0.56300 | $2,815.00 |

