



B57234S0221M051 | |
|---|---|
DigiKey Part Number | 495-B57234S0221M051TR-ND - Tape & Reel (TR) 495-B57234S0221M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57234S0221M051 |
Description | ICL 220 OHM 20% 2A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 2 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 5 | $1.48200 | $7.41 |
| 10 | $1.41100 | $14.11 |
| 25 | $1.32560 | $33.14 |
| 50 | $1.26780 | $63.39 |
| 100 | $1.21490 | $121.49 |
| 500 | $1.10834 | $554.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97622 | $976.22 |
| 2,000 | $0.94302 | $1,886.04 |
| 3,000 | $0.92490 | $2,774.70 |
| 5,000 | $0.90333 | $4,516.65 |
| 7,000 | $0.88986 | $6,229.02 |
| 10,000 | $0.87618 | $8,761.80 |

