
B41888C5398M000 | |
|---|---|
DigiKey Part Number | B41888C5398M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C5398M000 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C5398M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4.247 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.35779 | $1,629.35 |

