Parametric Equivalent

B41456B8229M600 | |
|---|---|
DigiKey Part Number | 495-B41456B8229M600-ND |
Manufacturer | |
Manufacturer Product Number | B41456B8229M600 |
Description | SCREW TERMINALS 22000UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41458B8229M600 | TDK | 0 | 495-B41458B8229M600-ND | $19.11556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $19.11556 | $1,376.32 |


