Parametric Equivalent
Parametric Equivalent

B41252A0188M060 | |
|---|---|
DigiKey Part Number | 495-B41252A0188M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252A0188M060 |
Description | SNAP-IN 1800UF 80V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG188M080AQ4AA | KEMET | 0 | 399-ELG188M080AQ4AA-ND | $1.53972 | Parametric Equivalent |
| LSG182M1K---2240S | Surge | 0 | 4403-LSG182M1K---2240S-ND | $1.50060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $1.74913 | $1,119.44 |



