
B32932A3224K189 | |
|---|---|
DigiKey Part Number | 495-77181-2-ND - Tape & Reel (TR) 495-77181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32932A3224K189 |
Description | CAP FILM 0.22UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.75700 | $7.57 |
| 50 | $0.59380 | $29.69 |
| 100 | $0.54340 | $54.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.41044 | $287.31 |
| 1,400 | $0.38838 | $543.73 |
| 2,100 | $0.37733 | $792.39 |
| 3,500 | $0.36508 | $1,277.78 |
| 4,900 | $0.35792 | $1,753.81 |
| 7,000 | $0.35103 | $2,457.21 |

