1.5 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32914A5155M000

DigiKey Part Number
495-6678-ND
Manufacturer
Manufacturer Product Number
B32914A5155M000
Description
CAP FILM 1.5UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,785
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.63000$7.63
10$5.70700$57.07
50$4.94040$247.02
160$4.56675$730.68
640$4.25455$2,722.91
1,120$4.15909$4,658.18
Manufacturers Standard Package