
B32913B5224K000 | |
|---|---|
DigiKey Part Number | 495-B32913B5224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32913B5224K000 |
Description | CAP FILM 0.22UF 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913B5224K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32913B5224K | TDK | 663 | 495-76935-ND | $2.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.66500 | $16.65 |
| 50 | $1.36460 | $68.23 |
| 100 | $1.27170 | $127.17 |
| 540 | $1.10883 | $598.77 |
| 1,080 | $1.06125 | $1,146.15 |
| 2,700 | $1.01099 | $2,729.67 |
| 5,400 | $0.98067 | $5,295.62 |

