B32912A3224K000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 2,080
Unit Price: $1.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.56584
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.56874
Datasheet
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3224K000

DigiKey Part Number
495-3970-ND
Manufacturer
Manufacturer Product Number
B32912A3224K000
Description
CAP FILM 0.22UF 10% 760VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.44000$1.44
10$0.95100$9.51
50$0.75820$37.91
100$0.69860$69.86
500$0.59786$298.93
1,000$0.56670$566.70
2,500$0.53378$1,334.45
5,000$0.51393$2,569.65
Manufacturers Standard Package