
B32912A3104K289 | |
|---|---|
DigiKey Part Number | 495-B32912A3104K289CT-ND - Cut Tape (CT) 495-B32912A3104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32912A3104K289 |
Description | CAP FILM 0.1UF 10% 760VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3104K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.79400 | $7.94 |
| 50 | $0.62460 | $31.23 |
| 100 | $0.57230 | $57.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | $0.42740 | $354.74 |
| 1,660 | $0.40551 | $673.15 |
| 2,490 | $0.39456 | $982.45 |
| 4,150 | $0.38241 | $1,587.00 |
| 5,810 | $0.37531 | $2,180.55 |
| 8,300 | $0.36847 | $3,058.30 |

