
B32776G1106K000 | |
|---|---|
DigiKey Part Number | B32776G1106K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776G1106K000 |
Description | CAP FILM 10UF 1.3KVDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G1106K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 9.6 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.40000 | $11.40 |
| 10 | $8.77000 | $87.70 |
| 50 | $7.71880 | $385.94 |
| 110 | $7.35327 | $808.86 |
| 550 | $6.81655 | $3,749.10 |
| 1,100 | $6.65019 | $7,315.21 |

