
B32672Z4105K189 | |
|---|---|
DigiKey Part Number | 495-6900-2-ND - Tape & Reel (TR) 495-6900-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672Z4105K189 |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4105K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.73100 | $36.55 |
| 100 | $0.67190 | $67.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $0.52342 | $287.88 |
| 1,100 | $0.49568 | $545.25 |
| 1,650 | $0.48179 | $794.95 |
| 2,750 | $0.46640 | $1,282.60 |
| 3,850 | $0.45740 | $1,760.99 |
| 5,500 | $0.44874 | $2,468.07 |

