
B32653A0104K000 | |
|---|---|
DigiKey Part Number | 495-6875-ND |
Manufacturer | |
Manufacturer Product Number | B32653A0104K000 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0104K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.90300 | $9.03 |
| 50 | $0.71820 | $35.91 |
| 100 | $0.66090 | $66.09 |
| 510 | $0.56337 | $287.32 |
| 1,020 | $0.53364 | $544.31 |
| 2,550 | $0.50224 | $1,280.71 |
| 5,100 | $0.48330 | $2,464.83 |

