
B32643H1223J000 | |
|---|---|
DigiKey Part Number | 495-B32643H1223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H1223J000 |
Description | 22NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.69400 | $6.94 |
| 50 | $0.54440 | $27.22 |
| 100 | $0.49820 | $49.82 |
| 720 | $0.40686 | $292.94 |
| 1,440 | $0.38506 | $554.49 |
| 2,880 | $0.36713 | $1,057.33 |
| 5,040 | $0.35498 | $1,789.10 |

