0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A4333K289

DigiKey Part Number
495-4851-1-ND - Cut Tape (CT)
495-4851-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A4333K289
Description
CAP FILM 0.033UF 10% 400VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A4333K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.56700$5.67
50$0.43820$21.91
100$0.39860$39.86
500$0.33150$165.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,300$0.28030$364.39
2,600$0.26568$690.77
3,900$0.25836$1,007.60
6,500$0.25024$1,626.56
9,100$0.24549$2,233.96
13,000$0.24093$3,132.09
Manufacturers Standard Package