B32559C224K289 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 17,767
Unit Price: $0.34000
Datasheet

Direct


TDK
In Stock: 3,690
Unit Price: $0.37000
Datasheet

Direct


TDK
In Stock: 10,474
Unit Price: $0.37000
Datasheet

Upgrade


TDK
In Stock: 152,193
Unit Price: $0.36000
Datasheet

Upgrade


TDK
In Stock: 2,460
Unit Price: $0.39000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.09288
Datasheet

Upgrade


TDK
In Stock: 1,446
Unit Price: $0.45000
Datasheet

Upgrade


TDK
In Stock: 74
Unit Price: $0.49000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


TDK
In Stock: 86
Unit Price: $0.46000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.84490
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.93788
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.93788
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,420
Unit Price: $2.14000
Datasheet
Image for B32559C224K289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32559C224K289

DigiKey Part Number
495-2815-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32559C224K289
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes