1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D1105K289

DigiKey Part Number
495-4926-1-ND - Cut Tape (CT)
495-4926-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529D1105K289
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D1105K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,272
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.77100$7.71
50$0.60540$30.27
100$0.55440$55.44
500$0.46804$234.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.40707$407.07
2,000$0.38681$773.62
3,000$0.37665$1,129.95
5,000$0.36540$1,827.00
7,000$0.35882$2,511.74
10,000$0.35249$3,524.90
Manufacturers Standard Package