
B32529C3682J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3682J189TR-ND - Tape & Reel (TR) 495-B32529C3682J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3682J189 |
Description | CAP FILM 6800PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3682J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20500 | $2.05 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.13340 | $13.34 |
| 500 | $0.10512 | $52.56 |
| 1,000 | $0.09639 | $96.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.07950 | $222.60 |
| 5,600 | $0.07455 | $417.48 |
| 8,400 | $0.07207 | $605.39 |
| 14,000 | $0.06932 | $970.48 |
| 19,600 | $0.06772 | $1,327.31 |
| 28,000 | $0.06617 | $1,852.76 |

