10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3103M289

DigiKey Part Number
495-B32529C3103M289CT-ND - Cut Tape (CT)
495-B32529C3103M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3103M289
Description
CAP FILM 10000PF 20% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3103M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,613
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19400$1.94
50$0.14140$7.07
100$0.12550$12.55
500$0.09854$49.27
1,000$0.09024$90.24
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.07331$234.59
6,400$0.06877$440.13
9,600$0.06650$638.40
16,000$0.06398$1,023.68
22,400$0.06251$1,400.22
32,000$0.06109$1,954.88
Manufacturers Standard Package