B32529C1153K289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1,630
Unit Price: $0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,482
Unit Price: $0.29000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.16753
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.16753
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.16876
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.16876
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.17019
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.17019
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.15185
Datasheet

Parametric Equivalent


WIMA
In Stock: 1,439
Unit Price: $0.58000
Datasheet
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1153K289

DigiKey Part Number
495-B32529C1153K289CT-ND - Cut Tape (CT)
495-B32529C1153K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1153K289
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1153K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1153K000TDK1,630495-76798-ND$0.27000Parametric Equivalent
B32529C1153K189TDK7,482495-B32529C1153K189CT-ND$0.29000Parametric Equivalent
MKS2D021501A00KA00WIMA01928-MKS2D021501A00KA00TB-ND$0.16753Parametric Equivalent
MKS2D021501A00KC00WIMA01928-MKS2D021501A00KC00TB-ND$0.16753Parametric Equivalent
MKS2D021501A00KF00WIMA01928-MKS2D021501A00KF00TR-ND$0.16876Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16700$1.67
50$0.12120$6.06
100$0.10720$10.72
500$0.08366$41.83
1,000$0.07639$76.39
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.06363$203.62
6,400$0.05954$381.06
9,600$0.05750$552.00
16,000$0.05523$883.68
22,400$0.05390$1,207.36
32,000$0.05263$1,684.16
38,400$0.05202$1,997.57
76,800$0.04999$3,839.23
80,000$0.04988$3,990.40
Manufacturers Standard Package