
B32529C0562J289 | |
|---|---|
DigiKey Part Number | 495-4880-1-ND - Cut Tape (CT) 495-4880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0562J289 |
Description | CAP FILM 5600PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0562J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13420 | $6.71 |
| 100 | $0.11880 | $11.88 |
| 500 | $0.09308 | $46.54 |
| 1,000 | $0.08513 | $85.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.06903 | $220.90 |
| 6,400 | $0.06468 | $413.95 |
| 9,600 | $0.06251 | $600.10 |
| 16,000 | $0.06010 | $961.60 |
| 22,400 | $0.05869 | $1,314.66 |
| 32,000 | $0.05734 | $1,834.88 |

