
B32529C0334J189 | |
|---|---|
DigiKey Part Number | 495-4998-2-ND - Tape & Reel (TR) 495-4998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0334J189 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33000 | $3.30 |
| 50 | $0.24800 | $12.40 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.18016 | $90.08 |
| 1,000 | $0.16700 | $167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.14172 | $340.13 |
| 4,800 | $0.13391 | $642.77 |
| 7,200 | $0.13000 | $936.00 |
| 12,000 | $0.12567 | $1,508.04 |
| 16,800 | $0.12313 | $2,068.58 |
| 24,000 | $0.12069 | $2,896.56 |

