Image for B32529C0273J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0273J000

DigiKey Part Number
495-6823-ND
Manufacturer
Manufacturer Product Number
B32529C0273J000
Description
CAP FILM 0.027UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0273J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,716
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17000$1.70
50$0.12380$6.19
100$0.10960$10.96
500$0.08584$42.92
2,000$0.07249$144.98
4,000$0.06754$270.16
6,000$0.06505$390.30
Manufacturers Standard Package