10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0103J289

DigiKey Part Number
495-2458-1-ND - Cut Tape (CT)
495-2458-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0103J289
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0103J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18400$1.84
50$0.13420$6.71
100$0.11880$11.88
500$0.09308$46.54
1,000$0.08513$85.13
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.06903$220.90
6,400$0.06468$413.95
9,600$0.06251$600.10
16,000$0.06010$961.60
22,400$0.05869$1,314.66
32,000$0.05734$1,834.88
Manufacturers Standard Package