
B32529C0103J189 | |
|---|---|
DigiKey Part Number | 495-5057-2-ND - Tape & Reel (TR) 495-5057-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0103J189 |
Description | CAP FILM 10000PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0103J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103J000 | TDK | 24,543 | 495-1180-ND | $0.32000 | Upgrade |
| B32529C6103J | TDK | 4,730 | 495-1224-ND | $0.46000 | Upgrade |
| B32529C6103J289 | TDK | 10,790 | 495-2566-1-ND | $0.37000 | Upgrade |
| B32529C0103J000 | TDK | 1,652 | 495-1097-ND | $0.29000 | Parametric Equivalent |
| B32529C1103J000 | TDK | 266 | 495-1138-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13420 | $6.71 |
| 100 | $0.11880 | $11.88 |
| 500 | $0.09308 | $46.54 |
| 1,000 | $0.08513 | $85.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.07585 | $212.38 |
| 5,600 | $0.07097 | $397.43 |
| 8,400 | $0.06852 | $575.57 |
| 14,000 | $0.06581 | $921.34 |
| 19,600 | $0.06422 | $1,258.71 |
| 28,000 | $0.06270 | $1,755.60 |

