
B32529C0102M189 | |
|---|---|
DigiKey Part Number | 495-B32529C0102M189TR-ND - Tape & Reel (TR) 495-B32529C0102M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0102M189 |
Description | CAP FILM 1000PF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0102M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17200 | $1.72 |
| 50 | $0.12480 | $6.24 |
| 100 | $0.11040 | $11.04 |
| 500 | $0.08616 | $43.08 |
| 1,000 | $0.07868 | $78.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.06451 | $180.63 |
| 5,600 | $0.06027 | $337.51 |
| 8,400 | $0.05814 | $488.38 |
| 14,000 | $0.05579 | $781.06 |
| 19,600 | $0.05441 | $1,066.44 |
| 28,000 | $0.05309 | $1,486.52 |

