0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522Q8104K189

DigiKey Part Number
495-B32522Q8104K189TR-ND - Tape & Reel (TR)
495-B32522Q8104K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522Q8104K189
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522Q8104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.58300$5.83
50$0.45100$22.55
100$0.41040$41.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.29840$268.56
1,800$0.28182$507.28
2,700$0.27351$738.48
4,500$0.26431$1,189.39
6,300$0.25893$1,631.26
9,000$0.25375$2,283.75
Manufacturers Standard Package