4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C0475K189

DigiKey Part Number
495-B32522C0475K189TR-ND - Tape & Reel (TR)
495-B32522C0475K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C0475K189
Description
CAP FILM 4.7UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C0475K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,819
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.55700$15.57
50$1.26680$63.34
100$1.17720$117.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.90877$817.89
1,800$0.87206$1,569.71
2,700$0.85367$2,304.91
4,500$0.83329$3,749.80
6,300$0.82137$5,174.63
9,000$0.80990$7,289.10
Manufacturers Standard Package