
B32522C0475K000 | |
|---|---|
DigiKey Part Number | 495-4837-ND |
Manufacturer | |
Manufacturer Product Number | B32522C0475K000 |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C0475K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.41600 | $14.16 |
| 50 | $1.15140 | $57.57 |
| 100 | $1.06970 | $106.97 |
| 500 | $0.93142 | $465.71 |
| 1,000 | $0.88863 | $888.63 |
| 3,000 | $0.83572 | $2,507.16 |
| 5,000 | $0.81615 | $4,080.75 |

