0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3154K289

DigiKey Part Number
495-B32521C3154K289CT-ND - Cut Tape (CT)
495-B32521C3154K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C3154K289
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3154K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40800$4.08
50$0.30960$15.48
100$0.27940$27.94
500$0.22844$114.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.19619$196.19
2,000$0.18425$368.50
3,000$0.17827$534.81
5,000$0.17165$858.25
7,000$0.16777$1,174.39
10,000$0.16405$1,640.50
Manufacturers Standard Package